Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
NKK Switches | Environmentally Sealed Toggle Switch; Poles: DPDT; Circuits: On-Off-Mom; Current Rating: 10A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Standard Round; actuator length: 17.50mm; Illumination: Non-Illuminated; Mounting Type: Panel Mount; Termination Style: Screw Terminal; panel cutout dimensions: Circular - 12.50mm Dia; bushing thread: M12 x 1; ingress protection: IP67 - Dust Tight, Waterproof; Features: Epoxy Sealed Terminals; Rating: 10 | $16.8750 / $42,900.0000 |
|
View Details |