Part Details for WT227L46D9AV2Q by Electro Switch Corporation
Overview of WT227L46D9AV2Q by Electro Switch Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WT227L46D9AV2Q
WT227L46D9AV2Q CAD Models
WT227L46D9AV2Q Part Data Attributes
|
WT227L46D9AV2Q
Electro Switch Corporation
Buy Now
Datasheet
|
Compare Parts:
WT227L46D9AV2Q
Electro Switch Corporation
Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRO SWITCH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | 25 deg | |
Actuator Color | WHITE | |
Actuator Length | 0.641 inch | |
Actuator Material | NYLON | |
Actuator Type | TOGGLE | |
Body Breadth | 13.5128 mm | |
Body Height | 20.32 mm | |
Body Length or Diameter | 11.7348 mm | |
Bushing Diameter | 0.251 inch | |
Bushing Length | 0.28 inch | |
Center Contact Material | COIN SILVER | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER |
Alternate Parts for WT227L46D9AV2Q
This table gives cross-reference parts and alternative options found for WT227L46D9AV2Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT227L46D9AV2Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WT227L45D9AQ | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle | Electro Switch Corporation | WT227L46D9AV2Q vs WT227L45D9AQ |
WT227L44D9AV2Q | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle | Electro Switch Corporation | WT227L46D9AV2Q vs WT227L44D9AV2Q |
WT227L41D9AV2Q | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle | Electro Switch Corporation | WT227L46D9AV2Q vs WT227L41D9AV2Q |
WT227L46D9AQ | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle | Electro Switch Corporation | WT227L46D9AV2Q vs WT227L46D9AQ |
WT227L45D9AV2Q | Toggle Switch, DPDT, (on)-off-(on), Momentary, 6A, 28VDC, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle | Electro Switch Corporation | WT227L46D9AV2Q vs WT227L45D9AV2Q |