There are no models available for this part yet.
Overview of WT14SAD9 by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WT14SAD9 by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
479-WT14SAD9
|
Mouser Electronics | Rectangular MIL Spec Connectors 1Row Straight Rectpl Board Mount RoHS: Compliant | 0 |
|
$35.1300 / $44.8200 | Order Now | |
Quest Components | 4 |
|
$14.4522 / $15.4845 | Buy Now | |||
DISTI #
ABNWT14SAD9
|
Interstate Connecting Components | Straight Receptacle without Mounting Ears | 0 |
|
$18.8384 / $37.9253 | Buy Now |
CAD Models for WT14SAD9 by AirBorn Inc
Part Data Attributes for WT14SAD9 by AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|
Alternate Parts for WT14SAD9
This table gives cross-reference parts and alternative options found for WT14SAD9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WT14SAD9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76323-214 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | WT14SAD9 vs 76323-214 |
801-99-014-10-012000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | WT14SAD9 vs 801-99-014-10-012000 |
9R9-01-14 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | WT14SAD9 vs 9R9-01-14 |
316-83-114-41-018101 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | WT14SAD9 vs 316-83-114-41-018101 |
929974-01-14-10 | 14 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | WT14SAD9 vs 929974-01-14-10 |
9R9-01-14 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | 3M Interconnect | WT14SAD9 vs 9R9-01-14 |
517.032.003.014 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | WT14SAD9 vs 517.032.003.014 |
801-44-014-10-012000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | WT14SAD9 vs 801-44-014-10-012000 |
801-99-014-10-001000 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Mill-Max Mfg Corp | WT14SAD9 vs 801-99-014-10-001000 |
MK1714Z | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | WT14SAD9 vs MK1714Z |