Part Details for WSZ753212K00KEK1 by Vishay Intertechnologies
Overview of WSZ753212K00KEK1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for WSZ753212K00KEK1
WSZ753212K00KEK1 CAD Models
WSZ753212K00KEK1 Part Data Attributes
|
WSZ753212K00KEK1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSZ753212K00KEK1
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3.75W, 12000ohm, 10% +/-Tol, -30,30ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.78 mm | |
Package Length | 19.86 mm | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3.75 W | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 212.132 V |