Part Details for WSR5R2500DBA by Vishay Dale
Overview of WSR5R2500DBA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSR5R2500DBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR5R2500DBA-ND
|
DigiKey | RES 0.25 OHM 0.5% 5W 4527 Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7202 | Buy Now |
DISTI #
71570427
|
RS | Current Sense, WSR-5 .25 .5% B43 | Vishay Dale WSR5R2500DBA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1900 | RFQ |
Part Details for WSR5R2500DBA
WSR5R2500DBA CAD Models
WSR5R2500DBA Part Data Attributes
|
WSR5R2500DBA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSR5R2500DBA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 0.5 %, 75 ppm, 0.25 ohm, SURFACE MOUNT, 4527, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 4527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | AEC-Q200, ANTI-SULFUR | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 1.118 V |
Alternate Parts for WSR5R2500DBA
This table gives cross-reference parts and alternative options found for WSR5R2500DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR5R2500DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR5R2500DTB | Fixed Resistor, Metal Strip, 5W, 0.25ohm, 1.118V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R2500DBA vs WSR5R2500DTB |
WSR5R2500DTA | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 0.5 %, 75 ppm, 0.25 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSR5R2500DBA vs WSR5R2500DTA |
WSR5R2500DEK | Fixed Resistor, Metal Strip, 5W, 0.25ohm, 1.118V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R2500DBA vs WSR5R2500DEK |
WSR5R2500DBA | Fixed Resistor, Metal Strip, 5W, 0.25ohm, 1.118V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R2500DBA vs WSR5R2500DBA |
WSR5R2500DEA | Fixed Resistor, Metal Strip, 5W, 0.25ohm, 1.118V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R2500DBA vs WSR5R2500DEA |
WSR5R2500DEK | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 0.5 %, 75 ppm, 0.25 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSR5R2500DBA vs WSR5R2500DEK |
WSR5R2500DTA | Fixed Resistor, Metal Strip, 5W, 0.25ohm, 1.118V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R2500DBA vs WSR5R2500DTA |