Part Details for WSR5R2000FTB by Vishay Intertechnologies
Overview of WSR5R2000FTB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSR5R2000FTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSR5R2000FTB
|
Avnet Americas | WSR-5 .2 1% R79 - Tape and Reel (Alt: WSR5R2000FTB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.8687 / $2.3674 | Buy Now |
Part Details for WSR5R2000FTB
WSR5R2000FTB CAD Models
WSR5R2000FTB Part Data Attributes
|
WSR5R2000FTB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR5R2000FTB
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.2ohm, 1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1 V |
Alternate Parts for WSR5R2000FTB
This table gives cross-reference parts and alternative options found for WSR5R2000FTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR5R2000FTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR5R2000FEK | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.2 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSR5R2000FTB vs WSR5R2000FEK |
WSR5R2000FEK | Fixed Resistor, Metal Strip, 5W, 0.2ohm, 1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R2000FTB vs WSR5R2000FEK |
WSR5R2000FEA | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 1 %, 75 ppm, 0.2 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSR5R2000FTB vs WSR5R2000FEA |
WSR5R2000FTA | Fixed Resistor, Metal Strip, 5W, 0.2ohm, 1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R2000FTB vs WSR5R2000FTA |