There are no models available for this part yet.
Overview of WSR5R0800DBA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WSR5R0800DBA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AJ1987
|
Newark | Wsr-5 .08 .5% B43 |Vishay WSR5R0800DBA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3000 / $6.0100 | Buy Now | |
DISTI #
WSR5R0800DBA
|
Avnet Americas | WSR-5 .08 .5% B43 - Bulk (Alt: WSR5R0800DBA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $5.8374 | Buy Now |
CAD Models for WSR5R0800DBA by Vishay Intertechnologies
Part Data Attributes for WSR5R0800DBA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
5 Weeks
|
Additional Feature
|
AEC-Q200, ANTI-SULFUR
|
Construction
|
All-Welded
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
2.41 mm
|
Package Length
|
11.56 mm
|
Package Style
|
SMT
|
Package Width
|
6.98 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.08 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4527
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
75 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
0.6325 V
|
Alternate Parts for WSR5R0800DBA
This table gives cross-reference parts and alternative options found for WSR5R0800DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR5R0800DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR5R0800DEK | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 0.5 %, 75 ppm, 0.08 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSR5R0800DBA vs WSR5R0800DEK |
WSR5R0800DTA | Fixed Resistor, Metal Strip, 5W, 0.08ohm, 0.6325V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R0800DBA vs WSR5R0800DTA |
WSR5R0800DEK | Fixed Resistor, Metal Strip, 5W, 0.08ohm, 0.6325V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR5R0800DBA vs WSR5R0800DEK |
WSR5R0800DTA | RESISTOR, CURRENT SENSE, METAL STRIP, 5 W, 0.5 %, 75 ppm, 0.08 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSR5R0800DBA vs WSR5R0800DTA |