There are no models available for this part yet.
Overview of WSR58L000FEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WSR58L000FEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26Y2124
|
Newark | Wsr-5 .008 1% Ea E2 |Vishay WSR58L000FEA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.7300 | Buy Now | |
DISTI #
WSR58L000FEA
|
Avnet Americas | RES METAL STRP 4527 0.008 OHM 1% 5W 110PPM/ C SMD - Tape and Reel (Alt: WSR58L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.3817 / $1.9723 | Buy Now | |
DISTI #
71-WSR58L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 5watts .008ohms 1% RoHS: Compliant | 1265 |
|
$1.0300 / $2.5200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks | 0 |
|
$1.4400 | Buy Now | ||
DISTI #
WSR58L000FEA
|
TTI | Current Sense Resistors - SMD 5watts .008ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.0100 / $1.0300 | Buy Now | |
DISTI #
WSR58L000FEA
|
Avnet Abacus | RES METAL STRP 4527 0.008 OHM 1% 5W 110PPM/ C SMD (Alt: WSR58L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Perfect Parts Corporation | 915 |
|
RFQ |
CAD Models for WSR58L000FEA by Vishay Intertechnologies
Part Data Attributes for WSR58L000FEA by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
AEC-Q200, ANTI-SULFUR
|
Construction
|
All-Welded
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
275 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
2.41 mm
|
Package Length
|
11.56 mm
|
Package Style
|
SMT
|
Package Width
|
6.98 mm
|
Packing Method
|
TR, Embossed Plastic, 13 Inch
|
Rated Power Dissipation (P)
|
5 W
|
Rated Temperature
|
70 °C
|
Resistance
|
0.008 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4527
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
110 ppm/°C
|
Terminal Finish
|
TIN SILVER
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.2 V
|
Alternate Parts for WSR58L000FEA
This table gives cross-reference parts and alternative options found for WSR58L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR58L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR58L000FBA | Fixed Resistor, Metal Strip, 5W, 0.008ohm, 0.2V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR58L000FEA vs WSR58L000FBA |
WSR58L000FEB | Fixed Resistor, Metal Strip, 5W, 0.008ohm, 0.2V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR58L000FEA vs WSR58L000FEB |
WSR58L000FTA | Fixed Resistor, Metal Strip, 5W, 0.008ohm, 0.2V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR58L000FEA vs WSR58L000FTA |