-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 2W, 0.015ohm, 0.173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9055
|
Newark | Resistor, Wirewound, 0.015 Ohm, 2W, 1%, Full Reel, Resistance:0.015Ohm, Product Range:Wsr Series, Resistor Case/Package:4527 [11470 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSR2R0150FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5820 / $0.7560 | Buy Now |
DISTI #
67P2330
|
Newark | Resistor, Metal, 0.015 Ohm, 2W, 1%, Resistance:0.015Ohm, Product Range:Wsr Series, Resistor Case/Package:4527 [11470 Metric], Power Rating:2W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:11.56Mm Rohs Compliant: Yes |Vishay WSR2R0150FEA RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7830 | Buy Now |
DISTI #
WSR2R0150FEA
|
Avnet Americas | WSR-2 .015 1% EA e2 - Tape and Reel (Alt: WSR2R0150FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3137 / $0.3335 | Buy Now |
DISTI #
71-WSR2R0150FEA
|
Mouser Electronics | Current Sense Resistors - SMD 2watts .015ohms 1% RoHS: Compliant | 5983 |
|
$0.3670 / $0.6300 | Buy Now |
DISTI #
V36:1790_09631425
|
Arrow Electronics | Res Metal Strip 4527 0.015 Ohm 1% 2W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks Date Code: 2345 | Americas - 1500 |
|
$0.3790 / $0.6333 | Buy Now |
DISTI #
V72:2272_09631425
|
Arrow Electronics | Res Metal Strip 4527 0.015 Ohm 1% 2W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2233 Container: Cut Strips | Americas - 1 |
|
$0.3828 | Buy Now |
|
Future Electronics | WSR Series 4527 2 W 0.015 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 5 Weeks Container: Reel | 1500Reel |
|
$0.3200 / $0.3400 | Buy Now |
DISTI #
83152805
|
Verical | Res Metal Strip 4527 0.015 Ohm 1% 2W ±75ppm/°C Sulfur Resistant J-Lead SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2345 | Americas - 1500 |
|
$0.6333 | Buy Now |
|
Bristol Electronics | 1025 |
|
RFQ | ||
|
Bristol Electronics | 71 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSR2R0150FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR2R0150FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.015ohm, 0.173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.173 V |
This table gives cross-reference parts and alternative options found for WSR2R0150FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR2R0150FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSR2R0150FTA | Fixed Resistor, Metal Strip, 2W, 0.015ohm, 0.173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R0150FEA vs WSR2R0150FTA |
WSR2R0150FBA | Fixed Resistor, Metal Strip, 2W, 0.015ohm, 0.173V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSR2R0150FEA vs WSR2R0150FBA |
WSR2R0150FTA | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.015 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSR2R0150FEA vs WSR2R0150FTA |
WSR2R0150FEA | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.015 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSR2R0150FEA vs WSR2R0150FEA |
WSR2R0150FBA | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.015 ohm, SURFACE MOUNT, 4527, CHIP | Vishay Dale | WSR2R0150FEA vs WSR2R0150FBA |
WSR2R0150FEK | RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 75 ppm, 0.015 ohm, SURFACE MOUNT, 4527, CHIP, GREEN | Vishay Dale | WSR2R0150FEA vs WSR2R0150FEK |