Datasheets
WSR2R0100DBA by:

RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 0.5 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 4527, CHIP

Part Details for WSR2R0100DBA by Vishay Dale

Overview of WSR2R0100DBA by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSR2R0100DBA

Part # Distributor Description Stock Price Buy
DISTI # WSR2R0100DBA-ND
DigiKey RES 0.01 OHM 0.5% 2W 4527 Min Qty: 100 Lead time: 7 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $3.4706
$3.4706 Buy Now
DISTI # 71569884
RS Current Sense, WSR-2 .01 .5% B43 | Vishay Dale WSR2R0100DBA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $3.4800
$3.4800 RFQ

Part Details for WSR2R0100DBA

WSR2R0100DBA Part Data Attributes

WSR2R0100DBA Vishay Dale
Buy Now Datasheet
Compare Parts:
WSR2R0100DBA Vishay Dale RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 0.5 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 4527, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 4527
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -65 °C
Package Height 2.41 mm
Package Length 11.56 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 6.98 mm
Packing Method BULK
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.01 Ω
Resistor Type FIXED RESISTOR
Size Code 4527
Surface Mount YES
Technology METAL STRIP
Temperature Coefficient 75 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 0.141 V

Alternate Parts for WSR2R0100DBA

This table gives cross-reference parts and alternative options found for WSR2R0100DBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSR2R0100DBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WSR2R0100DTA RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 0.5 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 4527, CHIP Vishay Dale WSR2R0100DBA vs WSR2R0100DTA
WSR2R0100DEK Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.141V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSR2R0100DBA vs WSR2R0100DEK
WSR2R0100DEK RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 0.5 %, 75 ppm, 0.01 ohm, SURFACE MOUNT, 4527, CHIP, GREEN Vishay Dale WSR2R0100DBA vs WSR2R0100DEK
WSR2R0100DTB Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.141V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSR2R0100DBA vs WSR2R0100DTB
WSR2R0100DEA Fixed Resistor, Metal Strip, 2W, 0.01ohm, 0.141V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSR2R0100DBA vs WSR2R0100DEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSR2R0100DBA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSR2R0100DBA by Vishay Dale

Select Manufacturer
Which Manufacturer of WSR2R0100DBA would you like to use for your alert(s)?
  • Please alert me when WSR2R0100DBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSR2R0100DBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSR2R0100DBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSR2R0100DBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSR2R0100DBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSR2R0100DBA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: