Part Details for WSR20.12OHM0.5%B43 by Vishay Intertechnologies
Overview of WSR20.12OHM0.5%B43 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSR20.12OHM0.5%B43
WSR20.12OHM0.5%B43 CAD Models
WSR20.12OHM0.5%B43 Part Data Attributes
|
WSR20.12OHM0.5%B43
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSR20.12OHM0.5%B43
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 2W, 0.12ohm, 0.5% +/-Tol, -75,75ppm/Cel, 4627,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | All-Welded | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.41 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | AEC-Q200 | |
Resistance | 0.12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4627 | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.5% |