WSN6927175R0FEK
Description: Fixed Resistor, Wire Wound, 3W, 175ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP, ROHS COMPLIANT

Overview of WSN6927175R0FEK by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

Price & Stock for WSN6927175R0FEK by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSN6927175R0FEK
Avnet Americas Res Wirewound 6927 175 Ohm 1% 3W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSN6927175R0FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 100 $2.8566
  • 200 $2.8037
  • 400 $2.7720
  • 600 $2.7296
  • 800 $2.6873
  • 1,000 $2.1275
  • 10,000 $1.8520
$1.8520 / $2.8566 Buy Now

CAD Models for WSN6927175R0FEK by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSN6927175R0FEK by Vishay Intertechnologies

WSN6927175R0FEK
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
unknown
Factory Lead Time
9 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
NON-INDUCTIVE, PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
7.11 mm
Package Length
17.53 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.98 mm
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
175 Ω
Resistor Type
FIXED RESISTOR
Size Code
6927
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
22.9129 V
Want to compare parts?
  1. WSN6927175R0FEK
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 3W, 175ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WSN6927175R0FEK

This table gives cross-reference parts and alternative options found for WSN6927175R0FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN6927175R0FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSC6927175R0FEA RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 175 ohm, SURFACE MOUNT, 6927, CHIP, ROHS COMPLIANT Vishay Dale WSN6927175R0FEK vs WSC6927175R0FEA
WSN6927175R0FEK RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 175 ohm, SURFACE MOUNT, 6927, CHIP, ROHS COMPLIANT Vishay Dale WSN6927175R0FEK vs WSN6927175R0FEK
WSC6927175R0FEK RESISTOR, WIRE WOUND, 3 W, 1 %, 20 ppm, 175 ohm, SURFACE MOUNT, 6927, CHIP, ROHS COMPLIANT Vishay Dale WSN6927175R0FEK vs WSC6927175R0FEK
WSN6927175R0FEA Fixed Resistor, Wire Wound, 3W, 175ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 6927, CHIP, ROHS COMPLIANT Vishay Intertechnologies WSN6927175R0FEK vs WSN6927175R0FEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSN6927175R0FEK by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSN6927175R0FEK by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSN6927175R0FEK would you like to use for your alert(s)?
  • Please alert me when WSN6927175R0FEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSN6927175R0FEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSN6927175R0FEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSN6927175R0FEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSN6927175R0FEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSN6927175R0FEK by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: