Part Details for WSN45272R100FTA by Vishay Intertechnologies
Overview of WSN45272R100FTA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSN45272R100FTA
WSN45272R100FTA CAD Models
WSN45272R100FTA Part Data Attributes
|
WSN45272R100FTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSN45272R100FTA
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 2.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 4.24 mm | |
Package Length | 11.56 mm | |
Package Style | SMT | |
Package Width | 6.98 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4527 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2.05 V |
Alternate Parts for WSN45272R100FTA
This table gives cross-reference parts and alternative options found for WSN45272R100FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN45272R100FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSN00022R100FTB | Fixed Resistor, Wire Wound, 2W, 2.1ohm, 2.049V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN45272R100FTA vs WSN00022R100FTB |
WSN00022R100FTA | Fixed Resistor, Wire Wound, 2W, 2.1ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP | Vishay Intertechnologies | WSN45272R100FTA vs WSN00022R100FTA |