WSN2515825R0DEK
Description: Fixed Resistor, Wire Wound, 1W, 825ohm, 28.7228V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP

Overview of WSN2515825R0DEK by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

Price & Stock for WSN2515825R0DEK by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSN2515825R0DEK
Avnet Americas Res Wirewound 2515 825 Ohm 0.5% 1W ±20ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSN2515825R0DEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 100 $4.0500
  • 200 $3.9750
  • 400 $3.9300
  • 600 $3.8700
  • 800 $3.8100
  • 1,000 $3.2000
  • 10,000 $2.4400
$2.4400 / $4.0500 Buy Now

CAD Models for WSN2515825R0DEK by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSN2515825R0DEK by Vishay Intertechnologies

WSN2515825R0DEK
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
NON INDUCTIVE; PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
2.79 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.81 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
825 Ω
Resistor Type
FIXED RESISTOR
Size Code
2515
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
28.72 V
Want to compare parts?
  1. WSN2515825R0DEK
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 1W, 825ohm, 28.7228V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP
    VS

Alternate Parts for WSN2515825R0DEK

This table gives cross-reference parts and alternative options found for WSN2515825R0DEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN2515825R0DEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSC2515825R0DEK RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 825 ohm, SURFACE MOUNT, 2515, CHIP, GREEN Vishay Dale WSN2515825R0DEK vs WSC2515825R0DEK
WSN2515825R0DEA RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 825 ohm, SURFACE MOUNT, 2515, CHIP, GREEN Vishay Dale WSN2515825R0DEK vs WSN2515825R0DEA
WSC2515825R0DEA Fixed Resistor, Wire Wound, 1W, 825ohm, 28.7228V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN2515825R0DEK vs WSC2515825R0DEA
WSC2515825R0DEK Fixed Resistor, Wire Wound, 1W, 825ohm, 28.7228V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN2515825R0DEK vs WSC2515825R0DEK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSN2515825R0DEK by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSN2515825R0DEK by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSN2515825R0DEK would you like to use for your alert(s)?
  • Please alert me when WSN2515825R0DEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSN2515825R0DEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSN2515825R0DEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSN2515825R0DEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSN2515825R0DEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSN2515825R0DEK by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: