Datasheets
WSN25155R490DEA by:

Fixed Resistor, Wire Wound, 1W, 5.49ohm, 2.3431V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP

Part Details for WSN25155R490DEA by Vishay Intertechnologies

Overview of WSN25155R490DEA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

Price & Stock for WSN25155R490DEA

Part # Distributor Description Stock Price Buy
DISTI # WSN25155R490DEA
Avnet Americas Res Wirewound 2515 5.49 Ohm 0.5% 1W ±50ppm/°C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: WSN25155R490DEA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days Container: Reel 0
  • 2,000 $2.1432
  • 4,000 $1.6124
  • 8,000 $1.5776
  • 12,000 $1.5428
  • 16,000 $1.5080
  • 20,000 $1.4848
  • 200,000 $1.4500
$1.4500 / $2.1432 Buy Now

Part Details for WSN25155R490DEA

WSN25155R490DEA Part Data Attributes

WSN25155R490DEA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
WSN25155R490DEA Vishay Intertechnologies Fixed Resistor, Wire Wound, 1W, 5.49ohm, 2.3431V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 33 Weeks
Samacsys Manufacturer Vishay
Additional Feature NON INDUCTIVE; PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -65 °C
Package Height 2.79 mm
Package Length 6.35 mm
Package Style SMT
Package Width 3.81 mm
Packing Method TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 5.49 Ω
Resistor Type FIXED RESISTOR
Size Code 2515
Surface Mount YES
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 2.34 V

Alternate Parts for WSN25155R490DEA

This table gives cross-reference parts and alternative options found for WSN25155R490DEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN25155R490DEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WSC25155R490DEK RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 5.49 ohm, SURFACE MOUNT, 2515, CHIP, GREEN Vishay Dale WSN25155R490DEA vs WSC25155R490DEK
WSC25155R490DEB Fixed Resistor, Wire Wound, 1W, 5.49ohm, 2.3431V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN25155R490DEA vs WSC25155R490DEB
WSC25155R490DEA RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 5.49 ohm, SURFACE MOUNT, 2515, CHIP, GREEN Vishay Dale WSN25155R490DEA vs WSC25155R490DEA
WSN25155R490DEK Fixed Resistor, Wire Wound, 1W, 5.49ohm, 2.3431V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN25155R490DEA vs WSN25155R490DEK
WSN25155R490DEA RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 5.49 ohm, SURFACE MOUNT, 2515, CHIP, GREEN Vishay Dale WSN25155R490DEA vs WSN25155R490DEA
WSN25155R490DEK RESISTOR, WIRE WOUND, 1 W, 0.5 %, 50 ppm, 5.49 ohm, SURFACE MOUNT, 2515, CHIP, GREEN Vishay Dale WSN25155R490DEA vs WSN25155R490DEK
WSC25155R490DEA Fixed Resistor, Wire Wound, 1W, 5.49ohm, 2.3431V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN25155R490DEA vs WSC25155R490DEA
WSC25155R490DEK Fixed Resistor, Wire Wound, 1W, 5.49ohm, 2.3431V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN25155R490DEA vs WSC25155R490DEK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSN25155R490DEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSN25155R490DEA by Vishay Intertechnologies

  • Please alert me when WSN25155R490DEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSN25155R490DEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSN25155R490DEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSN25155R490DEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSN25155R490DEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSN25155R490DEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: