Part Details for WSN251556R00DEK by Vishay Dale
Overview of WSN251556R00DEK by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSN251556R00DEK
WSN251556R00DEK CAD Models
WSN251556R00DEK Part Data Attributes
|
WSN251556R00DEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSN251556R00DEK
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 56 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2515 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON-INDUCTIVE, PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 7.4833 V |
Alternate Parts for WSN251556R00DEK
This table gives cross-reference parts and alternative options found for WSN251556R00DEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN251556R00DEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSC251556R00DEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 56 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSN251556R00DEK vs WSC251556R00DEK |
WSC251556R00DEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 56ohm, 7.4833V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSN251556R00DEK vs WSC251556R00DEA |
WSN251556R00DEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 56ohm, 7.4833V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSN251556R00DEK vs WSN251556R00DEB |
WSN251556R00DEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 56ohm, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | WSN251556R00DEK vs WSN251556R00DEK |
WSN251556R00DEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 56ohm, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT | WSN251556R00DEK vs WSN251556R00DEA |
WSC251556R00DEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 56 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT | WSN251556R00DEK vs WSC251556R00DEA |
WSC251556R00DEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | WSN251556R00DEK vs WSC251556R00DEB |