-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 357 ohm, SURFACE MOUNT, 2515, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSN2515357R0FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSN2515357R0FEA
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 357 ohm, SURFACE MOUNT, 2515, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2515 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 18.89 V |
This table gives cross-reference parts and alternative options found for WSN2515357R0FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN2515357R0FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSC2515357R0FTA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 357 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSN2515357R0FEA vs WSC2515357R0FTA |
WSC2515357R0FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 357 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSN2515357R0FEA vs WSC2515357R0FEK |
WSN2515357R0FEK | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 357 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSN2515357R0FEA vs WSN2515357R0FEK |
WSC2515357R0FEA | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 357 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSN2515357R0FEA vs WSC2515357R0FEA |
WSN2515357R0FEK | Fixed Resistor, Wire Wound, 1W, 357ohm, 18.8944V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN2515357R0FEA vs WSN2515357R0FEK |
WSC2515357R0FEA | Fixed Resistor, Wire Wound, 1W, 357ohm, 18.8944V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSN2515357R0FEA vs WSC2515357R0FEA |