Part Details for WSN251530R90FEK by Vishay Dale
Overview of WSN251530R90FEK by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSN251530R90FEK
WSN251530R90FEK CAD Models
WSN251530R90FEK Part Data Attributes
|
WSN251530R90FEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSN251530R90FEK
Vishay Dale
RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 30.9 ohm, SURFACE MOUNT, 2515, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2515 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 5.56 V |
Alternate Parts for WSN251530R90FEK
This table gives cross-reference parts and alternative options found for WSN251530R90FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN251530R90FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSC251530R90FEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 30.9 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | WSN251530R90FEK vs WSC251530R90FEK |
WSC251530R90FEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 30.9ohm, 5.5588V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSN251530R90FEK vs WSC251530R90FEA |
WSN251530R90FEA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 1 W, 1 %, 20 ppm, 30.9 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | WSN251530R90FEK vs WSN251530R90FEA |
WSN251530R90FEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 30.9ohm, 5.5588V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSN251530R90FEK vs WSN251530R90FEA |
WSC251530R90FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 1W, 30.9ohm, 5.5588V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP | WSN251530R90FEK vs WSC251530R90FEB |