WSN2515103R0DEB
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound,

Overview of WSN2515103R0DEB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Communication and Networking Automotive Robotics and Drones

Price & Stock for WSN2515103R0DEB by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSN2515103R0DEB
Avnet Americas WSN2515 103 .5% EB e3 - Tape and Reel (Alt: WSN2515103R0DEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks, 0 Days Container: Reel 0
  • 1,000 $3.3614
  • 2,000 $3.2536
  • 4,000 $2.4396
  • 6,000 $2.3408
  • 8,000 $2.2648
  • 10,000 $2.1584
  • 100,000 $2.0520
$2.0520 / $3.3614 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 33 Weeks 0
  • 1,000 $2.4500
$2.4500 Buy Now

CAD Models for WSN2515103R0DEB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSN2515103R0DEB by Vishay Intertechnologies

WSN2515103R0DEB
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Factory Lead Time
33 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
PRECISION, NON-INDUCTIVE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-65 °C
Package Height
2.79 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.81 mm
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
103 Ω
Resistor Type
FIXED RESISTOR
Size Code
2515
Surface Mount
YES
Technology
WIRE WOUND
Temperature Coefficient
20 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
10.1489 V
Want to compare parts?
  1. WSN2515103R0DEB
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound,
    VS

Alternate Parts for WSN2515103R0DEB

This table gives cross-reference parts and alternative options found for WSN2515103R0DEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN2515103R0DEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSN2515103R0DEK RESISTOR, WIRE WOUND, 1 W, 0.5 %, 20 ppm, 103 ohm, SURFACE MOUNT, 2515, CHIP, ROHS COMPLIANT Vishay Dale WSN2515103R0DEB vs WSN2515103R0DEK
WSN2515103R0DEA Fixed Resistor, Wire Wound, 1W, 103ohm, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT Vishay Intertechnologies WSN2515103R0DEB vs WSN2515103R0DEA
WSN2515103R0DEK Fixed Resistor, Wire Wound, 1W, 103ohm, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP, ROHS COMPLIANT Vishay Intertechnologies WSN2515103R0DEB vs WSN2515103R0DEK
WSC2515103R0DEA Fixed Resistor, Wire Wound, 1W, 103ohm, 10.1489V, 0.5% +/-Tol, 20ppm/Cel, Surface Mount, 2515, CHIP Vishay Intertechnologies WSN2515103R0DEB vs WSC2515103R0DEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSN2515103R0DEB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSN2515103R0DEB by Vishay Intertechnologies

  • Please alert me when WSN2515103R0DEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WSN2515103R0DEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSN2515103R0DEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WSN2515103R0DEB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSN2515103R0DEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSN2515103R0DEB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: