Part Details for WSN01/21R000FEA by Vishay Dale
Overview of WSN01/21R000FEA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSN01/21R000FEA
WSN01/21R000FEA CAD Models
WSN01/21R000FEA Part Data Attributes
|
WSN01/21R000FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSN01/21R000FEA
Vishay Dale
RESISTOR, WIRE WOUND, 0.5 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2012, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON INDUCTIVE; PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.44 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2012 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.71 V |
Alternate Parts for WSN01/21R000FEA
This table gives cross-reference parts and alternative options found for WSN01/21R000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSN01/21R000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSC01/21R000FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | WSN01/21R000FEA vs WSC01/21R000FEK |
WSC01/21R000FEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | WSN01/21R000FEA vs WSC01/21R000FEA |
WSN01/21R000FBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | WSN01/21R000FEA vs WSN01/21R000FBA |
WSC01/21R000FTA | Vishay Intertechnologies | $1.7100 | Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | WSN01/21R000FEA vs WSC01/21R000FTA |
WSC01/21R000FEK | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 0.5 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2012, CHIP, GREEN | WSN01/21R000FEA vs WSC01/21R000FEK |
WSN01/21R000FTA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 0.5 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2012, CHIP | WSN01/21R000FEA vs WSN01/21R000FTA |
WSC01/21R000FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | WSN01/21R000FEA vs WSC01/21R000FEB |
WSC01/21R000FTA | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 0.5 W, 1 %, 50 ppm, 1 ohm, SURFACE MOUNT, 2012, CHIP | WSN01/21R000FEA vs WSC01/21R000FTA |
WSC01/21R000FTB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, | WSN01/21R000FEA vs WSC01/21R000FTB |
WSN01/21R000FTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 0.5W, 1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2012, CHIP | WSN01/21R000FEA vs WSN01/21R000FTA |