Part Details for WSM1-820KI by TT Electronics Resistors
Overview of WSM1-820KI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSM1-820KI
WSM1-820KI CAD Models
WSM1-820KI Part Data Attributes
|
WSM1-820KI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WSM1-820KI
TT Electronics Resistors
Fixed Resistor, Wire Wound, 1W, 820ohm, 100V, 10% +/-Tol, 20ppm/Cel, 3117,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.94 mm | |
Package Length | 7.9 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WSM | |
Size Code | 3117 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% | |
Working Voltage | 100 V |
Alternate Parts for WSM1-820KI
This table gives cross-reference parts and alternative options found for WSM1-820KI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSM1-820KI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSM1-820KI | Res,SMT,Wirewound,820 Ohms,100WV,10% +/-Tol,20ppm TC,3117 Case | TT Electronics Welwyn Components | WSM1-820KI vs WSM1-820KI |