Part Details for WSLP12067L500FEA by Vishay Dale
Overview of WSLP12067L500FEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSLP12067L500FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLP12067L500FEA-ND
|
DigiKey | RES 0.0075 OHM 1% 1W 1206 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3926 | Buy Now |
DISTI #
71589602
|
RS | CURRENT SENSE, RESISTOR, WSLP1206.00751%EAe3 | Vishay Dale WSLP12067L500FEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4820 / $0.6020 | RFQ |
Part Details for WSLP12067L500FEA
WSLP12067L500FEA CAD Models
WSLP12067L500FEA Part Data Attributes
|
WSLP12067L500FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSLP12067L500FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.0075 ohm, SURFACE MOUNT, 1206, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0866 V |
Alternate Parts for WSLP12067L500FEA
This table gives cross-reference parts and alternative options found for WSLP12067L500FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP12067L500FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP12067L500FEK | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.0075 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Dale | WSLP12067L500FEA vs WSLP12067L500FEK |
WSLP12067L500FEB | Fixed Resistor, | Vishay Intertechnologies | WSLP12067L500FEA vs WSLP12067L500FEB |
WSLP12067L500FEK | Fixed Resistor, Metal Strip, 1W, 0.0075ohm, 0.0866V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSLP12067L500FEA vs WSLP12067L500FEK |