WSLP12067L000FEK
Description: Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP

Overview of WSLP12067L000FEK by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for WSLP12067L000FEK by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSLP12067L000FEK
Avnet Americas WSLP1206 .007 1% EK e3 - Bulk (Alt: WSLP12067L000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 100 $0.7692
  • 200 $0.7445
  • 400 $0.7198
  • 600 $0.6952
  • 800 $0.6683
  • 1,000 $0.5879
  • 10,000 $0.3402
$0.3402 / $0.7692 Buy Now

CAD Models for WSLP12067L000FEK by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSLP12067L000FEK by Vishay Intertechnologies

WSLP12067L000FEK
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.007 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
75 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.0837 V
Want to compare parts?
  1. WSLP12067L000FEK
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WSLP12067L000FEK

This table gives cross-reference parts and alternative options found for WSLP12067L000FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP12067L000FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSLP12067L000FEA RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.007 ohm, SURFACE MOUNT, 1206, CHIP, GREEN Vishay Dale WSLP12067L000FEK vs WSLP12067L000FEA
WSLP12067L000FEB Fixed Resistor, Vishay Intertechnologies WSLP12067L000FEK vs WSLP12067L000FEB
WSLP12067L000FEA Fixed Resistor, Metal Strip, 1W, 0.007ohm, 0.0837V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies WSLP12067L000FEK vs WSLP12067L000FEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSLP12067L000FEK by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSLP12067L000FEK by Vishay Intertechnologies

  • Please alert me when WSLP12067L000FEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSLP12067L000FEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSLP12067L000FEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSLP12067L000FEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSLP12067L000FEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSLP12067L000FEK by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: