-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 0.4 W, 0.5 %, 75 ppm, 0.02 ohm, SURFACE MOUNT, 0603, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSLP0603R0200DEACT-ND
|
DigiKey | RES 0.02 OHM 0.5% 2/5W 0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1935 In Stock |
|
$0.8625 / $2.2000 | Buy Now |
DISTI #
71588821
|
RS | CURRENT SENSE, RESISTOR, WSLP0603.02.5%EAe3 | Vishay Dale WSLP0603R0200DEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSLP0603R0200DEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSLP0603R0200DEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.4 W, 0.5 %, 75 ppm, 0.02 ohm, SURFACE MOUNT, 0603, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, Punched Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.0894 V |
This table gives cross-reference parts and alternative options found for WSLP0603R0200DEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSLP0603R0200DEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSLP0603R0200DEA | Fixed Resistor, Metal Strip, 0.4W, 0.02ohm, 0.0894V, 0.5% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WSLP0603R0200DEA vs WSLP0603R0200DEA |