-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66M8153
|
Newark | Current Sense Res, Aec-Q200, 0R002, 5931, Resistance:0.002Ohm, Product Range:Wsl5931 Series, Resistor Case/Package:5931 [15079 Metric], Power Rating:5W, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: No |Vishay WSL59312L000FEA Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
WSL59312L000FEA
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 5 W, 5931 [15079 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL59312L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6075 / $1.1490 | Buy Now |
DISTI #
WSL59312L000FEA
|
Avnet Americas | SMD Chip Resistor, 2 MOhm, ± 1%, 5 W, 5931 [15079 Metric], Metal Strip, Power - Tape and Reel (Alt: WSL59312L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6075 / $1.1490 | Buy Now |
DISTI #
71-WSL59312L000FEA
|
Mouser Electronics | Current Sense Resistors - SMD 5watts .002ohms 1% RoHS: Compliant | 11987 |
|
$0.5690 / $1.6000 | Buy Now |
|
Future Electronics | WSL Series 5931 5 W 0.002 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8100 | Buy Now |
DISTI #
WSL59312L000FEA
|
TTI | Current Sense Resistors - SMD 5watts .002ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.5700 / $0.5880 | Buy Now |
DISTI #
WSL59312L000FEA
|
TME | Resistor: metal strip, current shunt,sensing, SMD, 5931, 2mΩ, 5W Min Qty: 1500 | 0 |
|
$0.5963 | RFQ |
DISTI #
WSL59312L000FEA
|
Avnet Abacus | SMD Chip Resistor, 2 MOhm, � 1%, 5 W, 5931 [15079 Metric], Metal Strip, Power (Alt: WSL59312L000FEA) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL59312L000FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL59312L000FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8937 mm | |
Package Length | 15 mm | |
Package Style | SMT | |
Package Width | 7.75 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5931 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.1 V |
This table gives cross-reference parts and alternative options found for WSL59312L000FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL59312L000FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL59312L000FEK | Fixed Resistor, Metal Strip, 5W, 0.002ohm, 0.1V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 5931, | Vishay Intertechnologies | WSL59312L000FEA vs WSL59312L000FEK |