-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.004ohm, 0.11V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL39214L000FEK
|
Avnet Americas | Res Metal Strip 3921 0.004 Ohm 1% 3W ±75ppm/°C Molded SMD SMD Bulk - Bulk (Alt: WSL39214L000FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4050 / $1.0290 | Buy Now |
DISTI #
71-WSL39214L000FEK
|
Mouser Electronics | Current Sense Resistors - SMD 3watts .004ohms 1% RoHS: Compliant | 90 |
|
$1.2800 / $1.8100 | Buy Now |
DISTI #
V79:2366_27014183
|
Arrow Electronics | Res Metal Strip 3921 0.004 Ohm 1% 3W ±50ppm/°C Sulfur Resistant Pad SMD Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2127 | Americas - 900 |
|
$1.5440 | Buy Now |
DISTI #
66335070
|
Verical | Res Metal Strip 3921 0.004 Ohm 1% 3W ±50ppm/°C Sulfur Resistant Pad SMD Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2127 | Americas - 900 |
|
$1.5440 | Buy Now |
DISTI #
C1S803609854496
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 900 |
|
$2.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL39214L000FEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL39214L000FEK
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.004ohm, 0.11V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 3921, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.3302 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3921 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.11 V |