-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 3637, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL36371L000DTA
|
Avnet Americas | WSL-3637 .001 .5% R86 - Tape and Reel (Alt: WSL36371L000DTA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4536 / $2.6082 | Buy Now |
DISTI #
71-WSL-3637.001.5%TR
|
Mouser Electronics | Current Sense Resistors - SMD 3watts .001ohms .5% 4-Terminal RoHS: Not Compliant | 0 |
|
$2.4100 | Order Now |
DISTI #
WSL36371L000DTA
|
TTI | Current Sense Resistors - SMD 3watts .001ohms .5% 4-Terminal Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$2.5100 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL36371L000DTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL36371L000DTA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 3637, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 9.14 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.001 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3637 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.0548 V |
This table gives cross-reference parts and alternative options found for WSL36371L000DTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL36371L000DTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSL36371L000DEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 3637, CHIP | WSL36371L000DTA vs WSL36371L000DEB |
WSL36371L000DEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 3637, CHIP | WSL36371L000DTA vs WSL36371L000DEK |
WSL36371L000DBA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 3W, 0.001ohm, 0.0548V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 3637, CHIP | WSL36371L000DTA vs WSL36371L000DBA |
WSL36371L000DEK | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 3 W, 0.5 %, 75 ppm, 0.001 ohm, SURFACE MOUNT, 3637, CHIP, GREEN | WSL36371L000DTA vs WSL36371L000DEK |