Part Details for WSL2512R0500FEB by Vishay Dale
Overview of WSL2512R0500FEB by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL2512R0500FEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSL2512R0500FEBCT-ND
|
DigiKey | RES 0.05 OHM 1% 1W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8822 In Stock |
|
$0.1550 / $0.8900 | Buy Now |
DISTI #
71587087
|
RS | Current Sense, Resistor, WSL-2512.051%EBe3 | Vishay Dale WSL2512R0500FEB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |