WSL25126L000FEK18
Description: Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.1095V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP

Overview of WSL25126L000FEK18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for WSL25126L000FEK18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 78R1208
Newark Wsl-2512-18 .006 1% Ek E3 |Vishay WSL25126L000FEK18 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.5700
  • 500 $1.4200
  • 1,000 $1.2400
  • 2,500 $1.1100
$1.1100 / $1.5700 Buy Now
DISTI # WSL25126L000FEK18
Avnet Americas WSL-2512-18 .006 1% EK e3 - Bulk (Alt: WSL25126L000FEK18) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 100 $1.3806
  • 200 $1.3363
  • 400 $1.2920
  • 600 $1.2477
  • 800 $1.1994
  • 1,000 $1.0615
  • 10,000 $0.6669
$0.6669 / $1.3806 Buy Now
DISTI # 71-WSL25126L000FEK18
Mouser Electronics Current Sense Resistors - SMD 2watts .006ohms 1% RoHS: Compliant 0
  • 12,000 $0.9320
$0.9320 Order Now

CAD Models for WSL25126L000FEK18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSL25126L000FEK18 by Vishay Intertechnologies

WSL25126L000FEK18
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
6.35 mm
Package Style
SMT
Package Width
3.18 mm
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.006 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
110 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.1095 V
Want to compare parts?
  1. WSL25126L000FEK18
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.1095V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for WSL25126L000FEK18

This table gives cross-reference parts and alternative options found for WSL25126L000FEK18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL25126L000FEK18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSL25126L000FEA18 RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.006 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT Vishay Dale WSL25126L000FEK18 vs WSL25126L000FEA18
WSL25126L000FTA18 Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.1095V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSL25126L000FEK18 vs WSL25126L000FTA18
WSL25126L000FEK18 RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.006 ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT Vishay Dale WSL25126L000FEK18 vs WSL25126L000FEK18
WSL25126L000FEB18 Fixed Resistor, Metal Strip, 2W, 0.006ohm, 0.1095V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSL25126L000FEK18 vs WSL25126L000FEB18
WSL25126L000FTA18 RESISTOR, CURRENT SENSE, METAL STRIP, 2 W, 1 %, 110 ppm, 0.006 ohm, SURFACE MOUNT, 2512, CHIP Vishay Dale WSL25126L000FEK18 vs WSL25126L000FTA18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL25126L000FEK18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL25126L000FEK18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSL25126L000FEK18 would you like to use for your alert(s)?
  • Please alert me when WSL25126L000FEK18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL25126L000FEK18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL25126L000FEK18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL25126L000FEK18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL25126L000FEK18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL25126L000FEK18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: