WSL2010R4300FEA
Description: RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.43 ohm, SURFACE MOUNT, 2010, CHIP, GREEN

Overview of WSL2010R4300FEA by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSL2010R4300FEA by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # WSL2010R4300FEA-ND
DigiKey RES 0.43 OHM 1% 1/2W 2010 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.3207
$0.3207 Buy Now
DISTI # 71587529
RS Current Sense, Resistor, WSL-2010.431%EAe3 | Vishay Dale WSL2010R4300FEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.4680
  • 5,000 $0.4450
  • 10,000 $0.4210
  • 100,000 $0.3980
  • 250,000 $0.3750
$0.3750 / $0.4680 RFQ

CAD Models for WSL2010R4300FEA by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSL2010R4300FEA by Vishay Dale

WSL2010R4300FEA
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
5.08 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.43 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
75 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.4637 V
Want to compare parts?
  1. WSL2010R4300FEA
    Vishay Dale
    RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.43 ohm, SURFACE MOUNT, 2010, CHIP, GREEN
    VS

Alternate Parts for WSL2010R4300FEA

This table gives cross-reference parts and alternative options found for WSL2010R4300FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R4300FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSL2010R4300FTA RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.43 ohm, SURFACE MOUNT, 2010, CHIP Vishay Dale WSL2010R4300FEA vs WSL2010R4300FTA
WSL2010R4300FTA Fixed Resistor, Metal Strip, 0.5W, 0.43ohm, 0.4637V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies WSL2010R4300FEA vs WSL2010R4300FTA
WSL2010R4300FBA RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.43 ohm, SURFACE MOUNT, 2010, CHIP Vishay Dale WSL2010R4300FEA vs WSL2010R4300FBA
WSL2010R4300FEK Fixed Resistor, Metal Strip, 0.5W, 0.43ohm, 0.4637V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies WSL2010R4300FEA vs WSL2010R4300FEK
WSL2010R4300FBA Fixed Resistor, Metal Strip, 0.5W, 0.43ohm, 0.4637V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies WSL2010R4300FEA vs WSL2010R4300FBA
WSL2010R4300FEB Fixed Resistor, Metal Strip, 0.5W, 0.43ohm, 0.4637V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies WSL2010R4300FEA vs WSL2010R4300FEB
WSL2010R4300FEA Fixed Resistor, Metal Strip, 0.5W, 0.43ohm, 0.4637V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP Vishay Intertechnologies WSL2010R4300FEA vs WSL2010R4300FEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL2010R4300FEA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL2010R4300FEA by Vishay Dale

Select Manufacturer
Which Manufacturer of WSL2010R4300FEA would you like to use for your alert(s)?
  • Please alert me when WSL2010R4300FEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL2010R4300FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL2010R4300FEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL2010R4300FEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL2010R4300FEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL2010R4300FEA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: