Part Details for WSL2010R0510FEA by Vishay Dale
Overview of WSL2010R0510FEA by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL2010R0510FEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2010R0510FEA-ND
|
DigiKey | RES 0.051 OHM 1% 1/2W 2010 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3775 | Buy Now |
DISTI #
71586903
|
RS | Current Sense, Resistor, WSL-2010.0511%EAe3 | Vishay Dale WSL2010R0510FEA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4410 / $0.5520 | RFQ |
Part Details for WSL2010R0510FEA
WSL2010R0510FEA CAD Models
WSL2010R0510FEA Part Data Attributes
|
WSL2010R0510FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL2010R0510FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.051 ohm, SURFACE MOUNT, 2010, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.051 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1597 V |
Alternate Parts for WSL2010R0510FEA
This table gives cross-reference parts and alternative options found for WSL2010R0510FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R0510FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSL2010R0510FEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.5W, 0.051ohm, 0.1597V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | WSL2010R0510FEA vs WSL2010R0510FEA |
WSL2010R0510FEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, | WSL2010R0510FEA vs WSL2010R0510FEB |
WSL2010R0510FBA | Vishay Dale | Check for Price | RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.051 ohm, SURFACE MOUNT, 2010, CHIP | WSL2010R0510FEA vs WSL2010R0510FBA |
WSL2010R0510FEK | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Strip, 0.5W, 0.051ohm, 0.1597V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | WSL2010R0510FEA vs WSL2010R0510FEK |