Part Details for WSL2010R0170FTA18 by Vishay Dale
Overview of WSL2010R0170FTA18 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL2010R0170FTA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSL2010R0170FTA18-ND
|
DigiKey | RES 0.017 OHM 1% 1W 2010 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9626 | Buy Now |
DISTI #
71583611
|
RS | Resistors, Current Sense, Pwr Rtg 1W,0.017 Ohms,1% Tol, Tin-Pb, Tape/Reel, Hi Power | Vishay Dale WSL2010R0170FTA18 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 | RFQ |
Part Details for WSL2010R0170FTA18
WSL2010R0170FTA18 CAD Models
WSL2010R0170FTA18 Part Data Attributes
|
WSL2010R0170FTA18
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL2010R0170FTA18
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.017 ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.017 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.1304 V |
Alternate Parts for WSL2010R0170FTA18
This table gives cross-reference parts and alternative options found for WSL2010R0170FTA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL2010R0170FTA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL2010R0170FEA18 | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.017 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Dale | WSL2010R0170FTA18 vs WSL2010R0170FEA18 |
WSL2010R0170FTA18 | Fixed Resistor, Metal Strip, 1W, 0.017ohm, 0.1304V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0170FTA18 vs WSL2010R0170FTA18 |
WSL2010R0170FEK18 | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 75 ppm, 0.017 ohm, SURFACE MOUNT, 2010, CHIP, GREEN | Vishay Dale | WSL2010R0170FTA18 vs WSL2010R0170FEK18 |
WSL2010R0170FEA18 | Fixed Resistor, Metal Strip, 1W, 0.017ohm, 0.1304V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | WSL2010R0170FTA18 vs WSL2010R0170FEA18 |