Datasheets
WSL20102L000FEK by:

RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 275 ppm, 0.002 ohm, SURFACE MOUNT, 2010, CHIP, GREEN

Part Details for WSL20102L000FEK by Vishay Dale

Overview of WSL20102L000FEK by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSL20102L000FEK

Part # Distributor Description Stock Price Buy
DISTI # WSL20102L000FEK-ND
DigiKey RES 0.002 OHM 1% 1/2W 2010 Min Qty: 100 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $1.2481
$1.2481 Buy Now
DISTI # 71583320
RS Resistors, Current Sense, Pwr Rtg 0.5W,0.002 Ohm,1% Tol, Lead-Free, Bulk | Vishay Dale WSL20102L000FEK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
  • 100 $1.0900
$1.0900 RFQ

Part Details for WSL20102L000FEK

WSL20102L000FEK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WSL20102L000FEK Part Data Attributes

WSL20102L000FEK Vishay Dale
Buy Now Datasheet
Compare Parts:
WSL20102L000FEK Vishay Dale RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 275 ppm, 0.002 ohm, SURFACE MOUNT, 2010, CHIP, GREEN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2010
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 170 °C
Operating Temperature-Min -65 °C
Package Height 0.635 mm
Package Length 5.08 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 2.54 mm
Packing Method BULK
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.002 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL STRIP
Temperature Coefficient 275 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 0.0316 V

Alternate Parts for WSL20102L000FEK

This table gives cross-reference parts and alternative options found for WSL20102L000FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL20102L000FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
WSL20102L000FEA Vishay Dale Check for Price RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 275 ppm, 0.002 ohm, SURFACE MOUNT, 2010, CHIP, GREEN WSL20102L000FEK vs WSL20102L000FEA
WSL20102L000FEB Vishay Intertechnologies Check for Price Fixed Resistor, Metal Strip, 0.5W, 0.002ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010, CHIP WSL20102L000FEK vs WSL20102L000FEB
WSL20102L000FTA Vishay Intertechnologies Check for Price Fixed Resistor, Metal Strip, 0.5W, 0.002ohm, 0.0316V, 1% +/-Tol, 275ppm/Cel, Surface Mount, 2010, CHIP WSL20102L000FEK vs WSL20102L000FTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL20102L000FEK by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL20102L000FEK by Vishay Dale

Select Manufacturer
Which Manufacturer of WSL20102L000FEK would you like to use for your alert(s)?
  • Please alert me when WSL20102L000FEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL20102L000FEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL20102L000FEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL20102L000FEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL20102L000FEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL20102L000FEK by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: