-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 0.5 %, 75 ppm, 0.1 ohm, SURFACE MOUNT, 1206, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSL1206R1000DEACT-ND
|
DigiKey | RES 0.1 OHM 0.5% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1028 In Stock |
|
$0.5309 / $1.4900 | Buy Now |
DISTI #
71583121
|
RS | Resistors, Current Sense, Pwr Rtg 0.25 W,0.1 Ohms,0.5% Tol, Pb-Free, Tape/Reel | Vishay Dale WSL1206R1000DEA RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.3600 | RFQ |
|
Quest Components | FIXED RESISTOR, METAL STRIP, 0.25W, 0.1OHM, 0.1581V, 0.5% +/-TOL, 75PPM/CEL, SURFACE MOUNT, 1206 | 500 |
|
$0.4923 / $1.1814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL1206R1000DEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL1206R1000DEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 0.5 %, 75 ppm, 0.1 ohm, SURFACE MOUNT, 1206, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 0.1581 V |
This table gives cross-reference parts and alternative options found for WSL1206R1000DEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL1206R1000DEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL1206R1000DBA | Fixed Resistor, Metal Strip, 0.25W, 0.1ohm, 0.1581V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL1206R1000DEA vs WSL1206R1000DBA |
WSL1206R1000DBA | RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 0.5 %, 75 ppm, 0.1 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | WSL1206R1000DEA vs WSL1206R1000DBA |
WSL1206R1000DEA | Fixed Resistor, Metal Strip, 0.25W, 0.1ohm, 0.1581V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL1206R1000DEA vs WSL1206R1000DEA |
WSL1206R1000DEK | Fixed Resistor, Metal Strip, 0.25W, 0.1ohm, 0.1581V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL1206R1000DEA vs WSL1206R1000DEK |
WSL1206R1000DEK | RESISTOR, CURRENT SENSE, METAL STRIP, 0.25 W, 0.5 %, 75 ppm, 0.1 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Dale | WSL1206R1000DEA vs WSL1206R1000DEK |
WSL1206R1000DTA | Fixed Resistor, Metal Strip, 0.25W, 0.1ohm, 0.1581V, 0.5% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WSL1206R1000DEA vs WSL1206R1000DTA |