Part Details for WSL1206R0500FEB18 by Vishay Dale
Overview of WSL1206R0500FEB18 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSL1206R0500FEB18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-WSL1206R0500FEB18CT-ND
|
DigiKey | RES 0.05 OHM 1% 1/2W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.5606 / $2.4100 | Buy Now |
DISTI #
71582951
|
RS | Resistors, Current Sense, Pwr Rtg 0.5W,0.05 Ohms,1% Tol, Power Metal Strip, Hi Pwr | Vishay Dale WSL1206R0500FEB18 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 | RFQ |
Part Details for WSL1206R0500FEB18
WSL1206R0500FEB18 CAD Models
WSL1206R0500FEB18 Part Data Attributes
|
WSL1206R0500FEB18
Vishay Dale
Buy Now
|
Compare Parts:
WSL1206R0500FEB18
Vishay Dale
Current Sensing Resistors 1/2watt .05ohms 1%
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |