Datasheets
WSL1206R0160FEA18 by:

Fixed Resistor, Metal Strip, 0.5W, 0.016ohm, 0.0894V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP

Part Details for WSL1206R0160FEA18 by Vishay Intertechnologies

Overview of WSL1206R0160FEA18 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSL1206R0160FEA18

Part # Distributor Description Stock Price Buy
DISTI # WSL1206R0160FEA18
Avnet Americas WSL-1206-18 .016 1% EA e3 - Tape and Reel (Alt: WSL1206R0160FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.3969
  • 8,000 $0.3896
  • 16,000 $0.3851
  • 24,000 $0.1832
  • 32,000 $0.1803
  • 40,000 $0.1775
  • 400,000 $0.1610
$0.1610 / $0.3969 Buy Now
DISTI # 71-WSL1206R0160FEA18
Mouser Electronics Current Sense Resistors - SMD 1/2watt .016ohms 1% RoHS: Compliant 0
  • 4,000 $0.4470
  • 12,000 $0.4470
$0.4470 Order Now

Part Details for WSL1206R0160FEA18

WSL1206R0160FEA18 CAD Models

WSL1206R0160FEA18 Part Data Attributes

WSL1206R0160FEA18 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
WSL1206R0160FEA18 Vishay Intertechnologies Fixed Resistor, Metal Strip, 0.5W, 0.016ohm, 0.0894V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 170 °C
Operating Temperature-Min -65 °C
Package Height 0.635 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.016 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology METAL STRIP
Temperature Coefficient 75 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 0.0894 V

Alternate Parts for WSL1206R0160FEA18

This table gives cross-reference parts and alternative options found for WSL1206R0160FEA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL1206R0160FEA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WSL1206R0160FBA18 RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.016 ohm, SURFACE MOUNT, 1206, CHIP Vishay Dale WSL1206R0160FEA18 vs WSL1206R0160FBA18
WSL1206R0160FEK18 Fixed Resistor, Metal Strip, 0.5W, 0.016ohm, 0.0894V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies WSL1206R0160FEA18 vs WSL1206R0160FEK18
WSL1206R0160FEK18 RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.016 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Dale WSL1206R0160FEA18 vs WSL1206R0160FEK18
WSL1206R0160FEA18 RESISTOR, CURRENT SENSE, METAL STRIP, 0.5 W, 1 %, 75 ppm, 0.016 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT Vishay Dale WSL1206R0160FEA18 vs WSL1206R0160FEA18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL1206R0160FEA18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL1206R0160FEA18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSL1206R0160FEA18 would you like to use for your alert(s)?
  • Please alert me when WSL1206R0160FEA18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL1206R0160FEA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL1206R0160FEA18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL1206R0160FEA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL1206R0160FEA18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL1206R0160FEA18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: