WSL1206R0150FEK
Description: Fixed Resistor, Metal Strip, 0.25W, 0.015ohm, 0.0612V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP

Overview of WSL1206R0150FEK by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for WSL1206R0150FEK by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # WSL1206R0150FEK
Avnet Americas WSL-1206 .015 1% EK e3 - Bulk (Alt: WSL1206R0150FEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Bulk 0
  • 100 $0.6311
  • 200 $0.6109
  • 400 $0.5906
  • 600 $0.5704
  • 800 $0.5483
  • 1,000 $0.4899
  • 10,000 $0.2497
$0.2497 / $0.6311 Buy Now
DISTI # 71-WSL1206R0150FEK
Mouser Electronics Current Sense Resistors - SMD 1/4watt .015ohms 1% RoHS: Compliant 0
  • 12,000 $0.8370
$0.8370 Order Now
Quest Components   3192
  • 1 $1.8400
  • 1,088 $0.6440
  • 2,330 $0.5520
$0.5520 / $1.8400 Buy Now

CAD Models for WSL1206R0150FEK by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSL1206R0150FEK by Vishay Intertechnologies

WSL1206R0150FEK
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.635 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.015 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
75 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.0612 V
Want to compare parts?
  1. WSL1206R0150FEK
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 0.25W, 0.015ohm, 0.0612V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WSL1206R0150FEK

This table gives cross-reference parts and alternative options found for WSL1206R0150FEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL1206R0150FEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSL1206R0150FEA Fixed Resistor, Metal Strip, 0.25W, 0.015ohm, 0.0612V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies WSL1206R0150FEK vs WSL1206R0150FEA
WSL1206R0150FTB Fixed Resistor, Metal Strip, 0.25W, 0.015ohm, 0.0612V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies WSL1206R0150FEK vs WSL1206R0150FTB
WSL1206R0150FEB Fixed Resistor, Metal Strip, 0.25W, 0.015ohm, 0.0612V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies WSL1206R0150FEK vs WSL1206R0150FEB
WSL1206R0150FTA Fixed Resistor, Metal Strip, 0.25W, 0.015ohm, 0.0612V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies WSL1206R0150FEK vs WSL1206R0150FTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL1206R0150FEK by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL1206R0150FEK by Vishay Intertechnologies

  • Please alert me when WSL1206R0150FEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL1206R0150FEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL1206R0150FEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL1206R0150FEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL1206R0150FEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL1206R0150FEK by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: