-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, METAL STRIP, 0.125 W, 1 %, 75 ppm, 0.025 ohm, SURFACE MOUNT, 0805, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSLA-.025CT-ND
|
DigiKey | RES 0.025 OHM 1% 1/8W 0805 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11372 In Stock |
|
$0.2885 / $0.9000 | Buy Now |
DISTI #
70411141
|
RS | Metal Strip Low Ohmic Smnt Resistor 0805 Case 25mOhm +/-1%.125W +/-75ppm/C | Vishay Dale WSL0805R0250FEA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5200 | RFQ |
|
New Advantage Corporation | WSL Series 0805 0.125 W 0.025 Ohm �1% �75 ppm/�C SMT Power Metal Strip� Resistor RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 15000 |
|
$0.2058 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL0805R0250FEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSL0805R0250FEA
Vishay Dale
RESISTOR, CURRENT SENSE, METAL STRIP, 0.125 W, 1 %, 75 ppm, 0.025 ohm, SURFACE MOUNT, 0805, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0559 V |
This table gives cross-reference parts and alternative options found for WSL0805R0250FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL0805R0250FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL0805R0250FTG | Fixed Resistor, Metal Strip, 0.125W, 0.025ohm, 0.0559V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0250FEA vs WSL0805R0250FTG |
WSL0805R0250FBA | Fixed Resistor, Metal Strip, 0.125W, 0.025ohm, 0.0559V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0250FEA vs WSL0805R0250FBA |
WSL0805R0250FEB | Fixed Resistor, Metal Strip, 0.125W, 0.025ohm, 0.0559V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0250FEA vs WSL0805R0250FEB |
WSL0805R0250FEA | Fixed Resistor, Metal Strip, 0.125W, 0.025ohm, 0.0559V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0250FEA vs WSL0805R0250FEA |
WSL0805R0250FEK | Fixed Resistor, Metal Strip, 0.125W, 0.025ohm, 0.0559V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WSL0805R0250FEA vs WSL0805R0250FEK |