-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 0.1W, 0.025ohm, 0.05V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4673
|
Newark | Res, Metal Strip, 0.025Ohm, 1%, 0603, Full Reel, Resistance:0.025Ohm, Product Range:Wsl Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL0603R0250FEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4250 / $0.5540 | Buy Now |
DISTI #
77R9118
|
Newark | Current Sense Resistor, 0.025 Ohm, 100 Mw,1%, Resistance:0.02Ohm, Product Range:Wsl Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL0603R0250FEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6200 | Buy Now |
DISTI #
WSL0603R0250FEA
|
Avnet Americas | WSL-0603 .025 1% EA e3 - Tape and Reel (Alt: WSL0603R0250FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1745 / $0.2700 | Buy Now |
DISTI #
71-WSL0603R0250FEA
|
Mouser Electronics | Current Sense Resistors - SMD 1/10watt .025ohms 1% RoHS: Compliant | 15545 |
|
$0.2440 / $0.3800 | Buy Now |
DISTI #
V72:2272_09627379
|
Arrow Electronics | Res Metal Strip 0603 0.025 Ohm 1% 0.1W(1/10W) ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1969 |
|
$0.3788 / $0.4175 | Buy Now |
|
Future Electronics | WSL Series 0603 0.1 W 0.025 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.2600 | Buy Now |
DISTI #
64966726
|
Verical | Res Metal Strip 0603 0.025 Ohm 1% 0.1W(1/10W) ±110ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 2232 | Americas - 1969 |
|
$0.3788 / $0.4110 | Buy Now |
DISTI #
WSL0603R0250FEA
|
TTI | Current Sense Resistors - SMD 1/10watt .025ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 50000 In Stock |
|
$0.2200 / $0.2640 | Buy Now |
DISTI #
WSL0603R0250FEA
|
Avnet Abacus | SMD Chip Resistor, 25 MOhm, � 1%, 100 mW, 0603 [1608 Metric], Metal Strip, Power (Alt: WSL0603R0250FEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S802702154508
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 1969 |
|
$0.3788 / $0.4110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSL0603R0250FEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSL0603R0250FEA
Vishay Intertechnologies
Fixed Resistor, Metal Strip, 0.1W, 0.025ohm, 0.05V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.406 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 110 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.05 V |
This table gives cross-reference parts and alternative options found for WSL0603R0250FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL0603R0250FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSL0603R0250FBA | RESISTOR, CURRENT SENSE, METAL STRIP, 0.1 W, 1 %, 75 ppm, 0.025 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | WSL0603R0250FEA vs WSL0603R0250FBA |
WSL0603R0250FEA | RESISTOR, CURRENT SENSE, METAL STRIP, 0.1 W, 1 %, 75 ppm, 0.025 ohm, SURFACE MOUNT, 0603, CHIP, GREEN | Vishay Dale | WSL0603R0250FEA vs WSL0603R0250FEA |
WSL0603R0250FTG | Fixed Resistor, Metal Strip, 0.1W, 0.025ohm, 0.05V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WSL0603R0250FEA vs WSL0603R0250FTG |
WSL0603R0250FTG | RESISTOR, CURRENT SENSE, METAL STRIP, 0.1 W, 1 %, 75 ppm, 0.025 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | WSL0603R0250FEA vs WSL0603R0250FTG |
WSL0603R0250FBA | Fixed Resistor, Metal Strip, 0.1W, 0.025ohm, 0.05V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WSL0603R0250FEA vs WSL0603R0250FBA |
WSL0603R0250FEK | Fixed Resistor, Metal Strip, 0.1W, 0.025ohm, 0.05V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | WSL0603R0250FEA vs WSL0603R0250FEK |