WSL0603R0150FEA18
Description: Fixed Resistor, Metal Strip, 0.2W, 0.015ohm, 0.0548V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP

Overview of WSL0603R0150FEA18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WSL0603R0150FEA18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 18X4671
Newark Metal Strip Resistor, 0.015Ohm, 1%, 0603, Resistance:0.015Ohm, Product Range:Wsl_18 Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:200Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip Rohs Compliant: Yes |Vishay WSL0603R0150FEA18 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.8100
$0.8100 Buy Now
DISTI # 98AH6861
Newark Wsl-0603-18 .015 1% Ea E3 Rohs Compliant: Yes |Vishay WSL0603R0150FEA18 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.5920
  • 6,000 $0.5710
  • 10,000 $0.5590
$0.5590 / $0.5920 Buy Now
DISTI # 77R9091
Newark Res, Metal Strip, 0.015Ohm, 1%, 0603, Resistance:0.015Ohm, Product Range:Wsl_18 Series, Resistor Case/Package:0603 [1608 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:1.6Mm Rohs Compliant: Yes |Vishay WSL0603R0150FEA18 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $0.5920
  • 6,000 $0.5710
  • 10,000 $0.5590
$0.5590 / $0.5920 Buy Now
DISTI # WSL0603R0150FEA18
Avnet Americas WSL-0603-18 .015 1% EA e3 - Tape and Reel (Alt: WSL0603R0150FEA18) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel 30000
  • 5,000 $0.2125
$0.2125 Buy Now
DISTI # 71-WSL0603R0150FEA18
Mouser Electronics Current Sense Resistors - SMD .2watt .015ohms 1% RoHS: Compliant 4107
  • 1 $0.6900
  • 10 $0.5260
  • 100 $0.4570
  • 250 $0.4300
  • 500 $0.3860
  • 1,000 $0.3230
  • 2,500 $0.3160
$0.3160 / $0.6900 Buy Now
Future Electronics WSL-HP Series 0603 15 mOhms ±1% 0.2W Metal Element Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel 15000
Reel
  • 5,000 $0.2400
$0.2400 Buy Now
Future Electronics WSL-HP Series 0603 15 mOhms ±1% 0.2W Metal Element Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 5,000 $0.3600
$0.3600 Buy Now
DISTI # WSL0603R0150FEA18
TTI Current Sense Resistors - SMD .2watt .015ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel Americas - 10000
In Stock
  • 5,000 $0.2780
$0.2780 Buy Now
Chip 1 Exchange INSTOCK 5722
RFQ
DISTI # WSL0603R0150FEA18
Avnet Abacus SMD Chip Resistor, 15 MOhm, � 1%, 200 mW, 0603 [1608 Metric], Metal Strip, High Power (Alt: WSL0603R0150FEA18) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S802700463934
Chip1Stop Res Metal Strip 0603 0.015 Ohm 1% 0.2W(1/5W) ±75ppm/C Molded SMD Automotive Punched Paper T/R RoHS: Compliant 7800
  • 10 $0.5327
  • 25 $0.5272
  • 100 $0.5216
  • 250 $0.5161
  • 500 $0.5105
  • 1,000 $0.5050
  • 3,000 $0.4994
  • 6,000 $0.4939
$0.4939 / $0.5327 Buy Now
New Advantage Corporation RES.(1608) 0603 15m Ohms 1% 1/5W RoHS: Compliant Min Qty: 1 Package Multiple: 100 3500
  • 300 $1.2100
  • 3,500 $1.1300
$1.1300 / $1.2100 Buy Now

CAD Models for WSL0603R0150FEA18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WSL0603R0150FEA18 by Vishay Intertechnologies

WSL0603R0150FEA18
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-65 °C
Package Height
0.406 mm
Package Length
1.52 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.76 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
0.015 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL STRIP
Temperature Coefficient
110 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
0.0548 V
Want to compare parts?
  1. WSL0603R0150FEA18
    Vishay Intertechnologies
    Fixed Resistor, Metal Strip, 0.2W, 0.015ohm, 0.0548V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for WSL0603R0150FEA18

This table gives cross-reference parts and alternative options found for WSL0603R0150FEA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSL0603R0150FEA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSL0603R0150FTG18 Fixed Resistor, Metal Strip, 0.2W, 0.015ohm, 0.0548V, 1% +/-Tol, 110ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies WSL0603R0150FEA18 vs WSL0603R0150FTG18
WSL0603R0150FEB18 Fixed Resistor, Vishay Intertechnologies WSL0603R0150FEA18 vs WSL0603R0150FEB18
WSL0603R0150FEA18 RESISTOR, CURRENT SENSE, METAL STRIP, 0.2 W, 1 %, 75 ppm, 0.015 ohm, SURFACE MOUNT, 0603, CHIP, GREEN Vishay Dale WSL0603R0150FEA18 vs WSL0603R0150FEA18
WSL0603R0150FEK18 RESISTOR, CURRENT SENSE, METAL STRIP, 0.2 W, 1 %, 75 ppm, 0.015 ohm, SURFACE MOUNT, 0603, CHIP, GREEN Vishay Dale WSL0603R0150FEA18 vs WSL0603R0150FEK18

Related Parts for WSL0603R0150FEA18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSL0603R0150FEA18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSL0603R0150FEA18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WSL0603R0150FEA18 would you like to use for your alert(s)?
  • Please alert me when WSL0603R0150FEA18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSL0603R0150FEA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSL0603R0150FEA18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSL0603R0150FEA18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSL0603R0150FEA18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSL0603R0150FEA18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: