There are no models available for this part yet.
Overview of WSK2512R0150FEA by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WSK2512R0150FEA by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70396887
|
RS | Metal Strip Low Ohmic Smnt Resistor 2512 Case 15mOhm +/-1% 1W +/-35ppm/degC | Vishay Dale WSK2512R0150FEA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1980 | RFQ |
CAD Models for WSK2512R0150FEA by Vishay Dale
Part Data Attributes for WSK2512R0150FEA by Vishay Dale
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 2512
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
170 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.635 mm
|
Package Length
|
6.35 mm
|
Package Style
|
SMT
|
Package Width
|
3.18 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
0.015 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL STRIP
|
Temperature Coefficient
|
35 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
0.1225 V
|
Alternate Parts for WSK2512R0150FEA
This table gives cross-reference parts and alternative options found for WSK2512R0150FEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSK2512R0150FEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSK2512R0150FBA | RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 95 ppm, 0.015 ohm, SURFACE MOUNT, 2512, CHIP | Vishay Dale | WSK2512R0150FEA vs WSK2512R0150FBA |
WSK2512R0150FTA | Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSK2512R0150FEA vs WSK2512R0150FTA |
WSK2512R0150FEA | Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 35ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WSK2512R0150FEA vs WSK2512R0150FEA |
Related Parts for WSK2512R0150FEA
-
WSK2512R0100BEAFixed Resistors
-
WSK25121L000DEAMetal Strip Resistor
-
C0603C309C5GACTUFixed Capacitors
-
RB155Rectifier Diodes
-
STM8S003F3P6TRMicrocontrollers
-
PTH08080WAHSwitching Regulator or Controllers
-
MC78M05CDTGLinear Regulator ICs
-
MAX6710QUT+TPower Management Circuits
-
TPS22965QWDSGRQ1Peripheral Drivers