Datasheets
WSK25125L000FBA by:

RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 95 ppm, 0.005 ohm, SURFACE MOUNT, 2512, CHIP

Part Details for WSK25125L000FBA by Vishay Dale

Overview of WSK25125L000FBA by Vishay Dale

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for WSK25125L000FBA

WSK25125L000FBA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WSK25125L000FBA Part Data Attributes

WSK25125L000FBA Vishay Dale
Buy Now Datasheet
Compare Parts:
WSK25125L000FBA Vishay Dale RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 95 ppm, 0.005 ohm, SURFACE MOUNT, 2512, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature AEC-Q200, ANTI-SULFUR
Construction All-Welded
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 170 °C
Operating Temperature-Min -65 °C
Package Height 0.635 mm
Package Length 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.18 mm
Packing Method BULK
Rated Power Dissipation (P) 1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 0.005 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology METAL STRIP
Temperature Coefficient 95 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 0.0707 V

Alternate Parts for WSK25125L000FBA

This table gives cross-reference parts and alternative options found for WSK25125L000FBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSK25125L000FBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
WSK25125L000FEK Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 95ppm/Cel, Surface Mount, 2512, CHIP, GREEN Vishay Intertechnologies WSK25125L000FBA vs WSK25125L000FEK
WSK25125L000FTA RESISTOR, CURRENT SENSE, METAL STRIP, 1 W, 1 %, 95 ppm, 0.005 ohm, SURFACE MOUNT, 2512, CHIP Vishay Dale WSK25125L000FBA vs WSK25125L000FTA
WSK25125L000FTA Fixed Resistor, Metal Strip, 1W, 0.005ohm, 0.0707V, 1% +/-Tol, 95ppm/Cel, Surface Mount, 2512, CHIP Vishay Intertechnologies WSK25125L000FBA vs WSK25125L000FTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSK25125L000FBA by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSK25125L000FBA by Vishay Dale

Select Manufacturer
Which Manufacturer of WSK25125L000FBA would you like to use for your alert(s)?
  • Please alert me when WSK25125L000FBA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSK25125L000FBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSK25125L000FBA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSK25125L000FBA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSK25125L000FBA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSK25125L000FBA by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: