-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1722
|
Newark | Res, 0R01, 0.5W, 1206, Metal Strip, Resistance:0.01Ohm, Product Range:Wsk-Hp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Vishay WSK1206R0100FEA18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 181 |
|
$0.5290 / $0.9700 | Buy Now |
DISTI #
08AJ1723
|
Newark | Res, 0R01, 0.5W, 1206, Metal Strip, Resistance:0.01Ohm, Product Range:Wsk-Hp Series, Resistor Case/Package:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Technology:Metal Strip, Product Length:3.2Mm Rohs Compliant: Yes |Vishay WSK1206R0100FEA18 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3650 / $0.4860 | Buy Now |
DISTI #
08AJ1722
|
Avnet Americas | WSK-1206-18 .01 1% EA e3 - Product that comes on tape, but is not reeled (Alt: 08AJ1722) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Ammo Pack | 181 Partner Stock |
|
$0.5290 / $0.9700 | Buy Now |
DISTI #
WSK1206R0100FEA18
|
Avnet Americas | WSK-1206-18 .01 1% EA e3 - Tape and Reel (Alt: WSK1206R0100FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.3367 / $0.3726 | Buy Now |
DISTI #
71-WSK1206R0100FEA18
|
Mouser Electronics | Current Sense Resistors - SMD 1/2watt 0.01ohm 1% High Power RoHS: Compliant | 4750 |
|
$0.3500 / $0.9600 | Buy Now |
|
Future Electronics | WSK Series 1206 0.5 W 0.01 Ohm ±1 % ±35 ppm/°C Power Metal Strip® Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks Container: Reel | 4000Reel |
|
$0.3500 | Buy Now |
DISTI #
WSK1206R0100FEA18
|
TTI | Current Sense Resistors - SMD 1/2watt 0.01ohm 1% High Power RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3450 / $0.3660 | Buy Now |
DISTI #
WSK1206R0100FEA18
|
Avnet Abacus | SMD Current Sense Resistor, 10 Milliohm, � 1%, 500 mW, 1206 [3216 Metric], Metal Strip (Alt: WSK1206R0100FEA18) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 500mW 10m Solder Pad Current Sensing Resistors 35ppm/ 1% 1206 Current Sense Resistors / Shunt Resistors ROHS | 147 |
|
$0.3516 / $0.5825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WSK1206R0100FEA18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSK1206R0100FEA18
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 35 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.0707 V |