Part Details for WSH41FC-XPAN3 by Winson Semiconductor Corporation
Overview of WSH41FC-XPAN3 by Winson Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for WSH41FC-XPAN3
WSH41FC-XPAN3 CAD Models
WSH41FC-XPAN3 Part Data Attributes
|
WSH41FC-XPAN3
Winson Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
WSH41FC-XPAN3
Winson Semiconductor Corporation
Hall Effect Sensor, -12mT Min, 12mT Max, Rectangular, Through Hole Mount, SIP-4
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WINSON SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 1.63 mm | |
Body Length or Diameter | 5.22 mm | |
Hysteresis | 4 mT | |
Magnetic Field Range-Max | 12 mT | |
Magnetic Field Range-Min | -12 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Current-Max | 25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |