WSFM12364200B
Vishay Electro-Films
Description: RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 6420 ohm, SURFACE MOUNT, 0202, CHIP

Overview of WSFM12364200B by Vishay Electro-Films

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for WSFM12364200B by Vishay Electro-Films
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSFM12364200B by Vishay Electro-Films

WSFM12364200B
Vishay Electro-Films
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0202
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TRAY
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
6420 Ω
Resistor Type
FIXED RESISTOR
Size Code
0202
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. WSFM12364200B
    Vishay Electro-Films
    RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 6420 ohm, SURFACE MOUNT, 0202, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSFM12364200B by Vishay Electro-Films.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSFM12364200B by Vishay Electro-Films

  • Please alert me when WSFM12364200B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following WSFM12364200B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSFM12364200B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following WSFM12364200B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSFM12364200B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSFM12364200B by Vishay Electro-Films

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: