WSF452718K70FHEK
Description: RESISTOR, METAL FILM, 2 W, 1 %, 50 ppm, 18700 ohm, SURFACE MOUNT, 4527, CHIP, GREEN

Overview of WSF452718K70FHEK by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming

CAD Models for WSF452718K70FHEK by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WSF452718K70FHEK by Vishay Dale

WSF452718K70FHEK
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 4527
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
4.24 mm
Package Length
11.56 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
6.98 mm
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
18700 Ω
Resistor Type
FIXED RESISTOR
Size Code
4527
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
193.3908 V
Want to compare parts?
  1. WSF452718K70FHEK
    Vishay Dale
    RESISTOR, METAL FILM, 2 W, 1 %, 50 ppm, 18700 ohm, SURFACE MOUNT, 4527, CHIP, GREEN
    VS

Alternate Parts for WSF452718K70FHEK

This table gives cross-reference parts and alternative options found for WSF452718K70FHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF452718K70FHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WSF452718K70FHBA Fixed Resistor, Metal Film, 2W, 18700ohm, 193.3908V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSF452718K70FHEK vs WSF452718K70FHBA
WSF452718K70FHTA Fixed Resistor, Metal Film, 2W, 18700ohm, 193.3908V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4527, CHIP Vishay Intertechnologies WSF452718K70FHEK vs WSF452718K70FHTA
WSF452718K70FHEA RESISTOR, METAL FILM, 2 W, 1 %, 50 ppm, 18700 ohm, SURFACE MOUNT, 4527, CHIP, GREEN Vishay Dale WSF452718K70FHEK vs WSF452718K70FHEA
WSF452718K70FHTA RESISTOR, METAL FILM, 2 W, 1 %, 50 ppm, 18700 ohm, SURFACE MOUNT, 4527, CHIP Vishay Dale WSF452718K70FHEK vs WSF452718K70FHTA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WSF452718K70FHEK by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WSF452718K70FHEK by Vishay Dale

  • Please alert me when WSF452718K70FHEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WSF452718K70FHEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WSF452718K70FHEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WSF452718K70FHEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WSF452718K70FHEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WSF452718K70FHEK by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: