Part Details for WSF2515523R0DHEK by Vishay Intertechnologies
Overview of WSF2515523R0DHEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF2515523R0DHEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF2515523R0DHEK
|
Avnet Americas | WSF2515 523 .5% T-2 EK e3 - Bulk (Alt: WSF2515523R0DHEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for WSF2515523R0DHEK
WSF2515523R0DHEK CAD Models
WSF2515523R0DHEK Part Data Attributes
|
WSF2515523R0DHEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF2515523R0DHEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 523ohm, 22.8692V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 22.8692 V |
Alternate Parts for WSF2515523R0DHEK
This table gives cross-reference parts and alternative options found for WSF2515523R0DHEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF2515523R0DHEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF2515523R0DHEK | RESISTOR, METAL FILM, 1 W, 0.5 %, 50 ppm, 523 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSF2515523R0DHEK vs WSF2515523R0DHEK |
WSF2515523R0DHEA | RESISTOR, METAL FILM, 1 W, 0.5 %, 50 ppm, 523 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSF2515523R0DHEK vs WSF2515523R0DHEA |
WSF2515523R0DHEA | Fixed Resistor, Metal Film, 1W, 523ohm, 22.8692V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSF2515523R0DHEK vs WSF2515523R0DHEA |