Part Details for WSF25154K640FKBA by Vishay Dale
Overview of WSF25154K640FKBA by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSF25154K640FKBA
WSF25154K640FKBA CAD Models
WSF25154K640FKBA Part Data Attributes
|
WSF25154K640FKBA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
WSF25154K640FKBA
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 4640 ohm, SURFACE MOUNT, 2515, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 68.1175 V |
Alternate Parts for WSF25154K640FKBA
This table gives cross-reference parts and alternative options found for WSF25154K640FKBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF25154K640FKBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSF25154K640FKBA | Fixed Resistor, Metal Film, 1W, 4640ohm, 68.1175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSF25154K640FKBA vs WSF25154K640FKBA |
WSF25154K640FKEK | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 4640 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | Vishay Dale | WSF25154K640FKBA vs WSF25154K640FKEK |
WSF25154K640FKTA | Fixed Resistor, Metal Film, 1W, 4640ohm, 68.1175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSF25154K640FKBA vs WSF25154K640FKTA |
WSF25154K640FKTA | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 4640 ohm, SURFACE MOUNT, 2515, CHIP | Vishay Dale | WSF25154K640FKBA vs WSF25154K640FKTA |
WSF25154K640FKEK | Fixed Resistor, Metal Film, 1W, 4640ohm, 68.1175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSF25154K640FKBA vs WSF25154K640FKEK |
WSF25154K640FKEA | Fixed Resistor, Metal Film, 1W, 4640ohm, 68.1175V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP | Vishay Intertechnologies | WSF25154K640FKBA vs WSF25154K640FKEA |