Part Details for WSF251529R00JKEK by Vishay Intertechnologies
Overview of WSF251529R00JKEK by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WSF251529R00JKEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WSF251529R00JKEK
|
Avnet Americas | WSF2515 29 5% T-1 EK e3 - Bulk (Alt: WSF251529R00JKEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4674 / $0.4968 | Buy Now |
Part Details for WSF251529R00JKEK
WSF251529R00JKEK CAD Models
WSF251529R00JKEK Part Data Attributes
|
WSF251529R00JKEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WSF251529R00JKEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 29ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, GREEN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 2.79 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2515 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 5.3852 V |
Alternate Parts for WSF251529R00JKEK
This table gives cross-reference parts and alternative options found for WSF251529R00JKEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WSF251529R00JKEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WSF251529R00JKEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 1W, 29ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2515, CHIP, GREEN | WSF251529R00JKEK vs WSF251529R00JKEA |
WSF251529R00JKEA | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 5 %, 100 ppm, 29 ohm, SURFACE MOUNT, 2515, CHIP, GREEN | WSF251529R00JKEK vs WSF251529R00JKEA |