Part Details for WSE102A017-60 by Fischer Connectors
Overview of WSE102A017-60 by Fischer Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WSE102A017-60
WSE102A017-60 CAD Models
WSE102A017-60 Part Data Attributes
|
WSE102A017-60
Fischer Connectors
Buy Now
Datasheet
|
Compare Parts:
WSE102A017-60
Fischer Connectors
1 CONTACT(S), BRASS, MALE, CIRCULAR CONNECTOR, SOLDER, PLUG
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W W FISCHER LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 102 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Shell Finish | NICKEL CHROMIUM | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |